U-1PU-113-100B2 | ||
---|---|---|
DigiKey Part Number | ARF3331-ND | |
Manufacturer | ||
Manufacturer Product Number | U-1PU-113-100B2 | |
Description | CBL ASSY AMC4 PLUG-PLUG 3.937" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial AMC4 to AMC4 1.13mm OD Coaxial Cable 3.937" (100.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | AMC4 to AMC4 | |
1st Connector | AMC4 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | AMC4 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.48000 | ¥40.48 |
10 | ¥36.77300 | ¥367.73 |
25 | ¥34.82720 | ¥870.68 |
50 | ¥34.01560 | ¥1,700.78 |
100 | ¥32.39630 | ¥3,239.63 |
250 | ¥28.34668 | ¥7,086.67 |
500 | ¥27.53686 | ¥13,768.43 |
1,000 | ¥23.48732 | ¥23,487.32 |
2,500 | ¥21.86748 | ¥54,668.70 |