SMP Connector Receptacle, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMP Connector Receptacle, Male Pin 50 Ohms Through Hole Solder
High Power PSMP Offers Ultimate Board to Board Solution

SMP-MSLD-PCT-5

DigiKey Part Number
ARF2278-ND
Manufacturer
Manufacturer Product Number
SMP-MSLD-PCT-5
Description
CONN SMP RCPT STR 50 OHM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMP Connector Receptacle, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
SMP-MSLD-PCT-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
6 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Features
Limited Detent
Part Status
Active
Housing Color
Gold
Connector Style
Center Contact Material
Brass
Connector Type
Receptacle, Male Pin
Body Material
Brass
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Through Hole
Mating Cycles
500
Fastening Type
Snap-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R222428300Radiall USA, Inc.5402201-R222428300-ND¥31.98000Parametric Equivalent
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥135.38000¥135.38
10¥115.07700¥1,150.77
25¥107.86720¥2,696.68
50¥102.71660¥5,135.83
100¥97.81670¥9,781.67
250¥91.69672¥22,924.18
500¥87.32504¥43,662.52
Manufacturers Standard Package