


PSMP-FSBA-1755 | |
|---|---|
DigiKey Part Number | ARF2474-ND |
Manufacturer | |
Manufacturer Product Number | PSMP-FSBA-1755 |
Description | COAX ADAPT PSMP TO PSMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector PSMP Plug, Female Socket To PSMP Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | PSMP-FSBA-1755 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Snap-On, Snap-On |
Packaging Bulk | Frequency - Max 10 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Plug | Body Material Beryllium Copper |
Conversion Type Same Series | Body Finish White Bronze |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) PSMP Plug, Female Socket | Mating Cycles 100 |
Convert To (Adapter End) PSMP Plug, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥77.04920 | ¥7,704.92 |










