PSMP Connector Jack, Male Pin 50 Ohms Surface Mount, Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PSMP Connector Jack, Male Pin 50 Ohms Surface Mount, Through Hole Solder
High Power PSMP Offers Ultimate Board to Board Solution

PSMP-MSSB-PCT1R

DigiKey Part Number
ARF2467-ND
Manufacturer
Manufacturer Product Number
PSMP-MSSB-PCT1R
Description
CONN PSMP JACK STR 50 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PSMP Connector Jack, Male Pin 50 Ohms Surface Mount, Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
PSMP-MSSB-PCT1R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Smooth Bore
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Jack, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polyetheretherketone (PEEK)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Surface Mount, Through Hole
Voltage Rating
480 V
Fastening Type
Snap-On
Mating Cycles
100
Frequency - Max
10 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥68.51650¥6,851.65
Manufacturers Standard Package