




PSMP-MSLD-PCT25 | |
|---|---|
DigiKey Part Number | ARF2459-ND |
Manufacturer | |
Manufacturer Product Number | PSMP-MSLD-PCT25 |
Description | CONN PSMP JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PSMP Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | PSMP-MSLD-PCT25 Models |
Category | Number of Ports 1 |
Mfr | Features Limited Detent |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyetheretherketone (PEEK) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Voltage Rating 480 V |
Fastening Type Snap-On | Mating Cycles 100 |
Frequency - Max 10 GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥124.71000 | ¥124.71 |
| 10 | ¥105.98500 | ¥1,059.85 |
| 25 | ¥99.34960 | ¥2,483.74 |
| 50 | ¥94.60580 | ¥4,730.29 |
| 100 | ¥90.09230 | ¥9,009.23 |
| 300 | ¥83.37667 | ¥25,013.00 |
| 500 | ¥80.42858 | ¥40,214.29 |
| 1,000 | ¥76.59480 | ¥76,594.80 |



