PCTL-300 | ||
---|---|---|
DigiKey Part Number | PCTL-300-ND | |
Manufacturer | ||
Manufacturer Product Number | PCTL-300 | |
Description | HEX DIE SET,.100/.213/.429 | |
Customer Reference | ||
Detailed Description | Tool Die Set For Coaxial, RF - N | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - N | |
Specifications | Hex - 0.100", 0.213", 0.429" | |
Compatible Tools | PCTL-S1000 | |
Cable Group | RG-8, 11, 55, 58, 141, 142, 149, 213, 214, 223, 225, 303, 393, 400 | |
Base Product Number |