HSDSJZSJZ11-19 | ||
---|---|---|
DigiKey Part Number | 115-HSDSJZSJZ11-19-ND | |
Manufacturer | ||
Manufacturer Product Number | HSDSJZSJZ11-19 | |
Description | CBL 4POS FMALE TO FMALE 6.56' | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 6.56' (2.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | Z | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | Z | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | - | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥397.58000 | ¥397.58 |
10 | ¥364.86400 | ¥3,648.64 |
25 | ¥350.83120 | ¥8,770.78 |
50 | ¥339.13800 | ¥16,956.90 |
100 | ¥320.42640 | ¥32,042.64 |
250 | ¥311.07088 | ¥77,767.72 |