CTL-11 | ||
---|---|---|
DigiKey Part Number | ARF2085-ND | |
Manufacturer | ||
Manufacturer Product Number | CTL-11 | |
Description | TOOL HAND CRIMPER COAX SIDE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Hand Crimper Tool Coaxial, RF - N | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Coaxial, RF - N | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,070.43000 | ¥3,070.43 |
5 | ¥2,971.37600 | ¥14,856.88 |
10 | ¥2,872.32800 | ¥28,723.28 |
25 | ¥2,773.28720 | ¥69,332.18 |