915-1005 | ||
---|---|---|
DigiKey Part Number | ARF2518-ND | |
Manufacturer | ||
Manufacturer Product Number | 915-1005 | |
Description | CONN PSMP PLUG STR 50OHM SOLDER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | PSMP Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.085", .086", .087" Semi Rigid, .085" Conformable) | |
Fastening Type | Snap-On | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Insulator | |
Body Material | Beryllium Copper | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 480 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.77000 | ¥103.77 |
10 | ¥91.96900 | ¥919.69 |
25 | ¥88.43440 | ¥2,210.86 |
50 | ¥84.89620 | ¥4,244.81 |
100 | ¥80.17910 | ¥8,017.91 |
250 | ¥73.10456 | ¥18,276.14 |
500 | ¥68.38830 | ¥34,194.15 |
1,000 | ¥62.72861 | ¥62,728.61 |