MMCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder
908-22101T
908-22101T

908-22101T

DigiKey Part Number
115-908-22101TTR-ND - Tape & Reel (TR)
115-908-22101TCT-ND - Cut Tape (CT)
115-908-22101TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
908-22101T
Description
CONN MMCX JACK STR 50 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MMCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
908-22101T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Snap-On
Mfr
Frequency - Max
6 GHz
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Color
Black
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Beryllium Copper
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Liquid Crystal Polymer (LCP)
Impedance
50 Ohms
Mating Cycles
500
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCB.MMCXFSTJ.SMT.HTTaoglas Limited1,597931-1176-ND¥27.13000Similar
In-Stock: 4,047
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.15000¥57.15
10¥48.57800¥485.78
25¥45.53800¥1,138.45
50¥43.36120¥2,168.06
100¥41.29130¥4,129.13
250¥38.70624¥9,676.56
500¥36.85970¥18,429.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥33.46338¥50,195.07
Manufacturers Standard Package