


LP5912-1.2DRVT | |
|---|---|
DigiKey Part Number | 296-46645-2-ND - Tape & Reel (TR) 296-46645-1-ND - Cut Tape (CT) 296-46645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5912-1.2DRVT |
Description | IC REG LINEAR 1.2V 500MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LP5912-1.2DRVT Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 600 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 40dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 6-WSON (2x2) |
Current - Output | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.40000 | ¥13.40 |
| 10 | ¥9.82400 | ¥98.24 |
| 25 | ¥8.91800 | ¥222.95 |
| 100 | ¥7.92570 | ¥792.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥7.45204 | ¥1,863.01 |
| 500 | ¥7.16672 | ¥3,583.36 |
| 750 | ¥7.02377 | ¥5,267.83 |
| 1,250 | ¥6.86548 | ¥8,581.85 |
| 1,750 | ¥6.77292 | ¥11,852.61 |
| 2,500 | ¥6.68391 | ¥16,709.78 |






