901-10799 | ||
---|---|---|
DigiKey Part Number | 115-901-10799-ND | |
Manufacturer | ||
Manufacturer Product Number | 901-10799 | |
Description | SMA STRAIGHT CRIMP JACK RG-178 R | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | RG-178 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.99000 | ¥143.99 |
10 | ¥124.79800 | ¥1,247.98 |
25 | ¥118.28360 | ¥2,957.09 |
50 | ¥116.57100 | ¥5,828.55 |
100 | ¥102.85660 | ¥10,285.66 |
250 | ¥95.99944 | ¥23,999.86 |
500 | ¥93.94236 | ¥46,971.18 |