



83-1SP-15RFX | |
|---|---|
DigiKey Part Number | ARFX1000-ND |
Manufacturer | |
Manufacturer Product Number | 83-1SP-15RFX |
Description | CONN UHF PLUG STR SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | UHF Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 300 MHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Features PL-259 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Center Contact Material Brass |
Contact Termination Solder | Body Material Brass |
Shield Termination Solder | Body Finish Nickel |
Impedance Non-Constant | Center Contact Plating Silver |
Mounting Type Free Hanging (In-Line) | Dielectric Material Phenol Formaldehyde (Phenolic) |
Cable Group RG-8, 8A, 9, 9A, 9B, 87, 213, 214, 225, 302, 393 | Voltage Rating 500 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 182120 | Amphenol RF | 14 | 182120-ND | ¥1,148.98000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.96000 | ¥48.96 |
| 10 | ¥41.60600 | ¥416.06 |
| 25 | ¥38.99480 | ¥974.87 |
| 50 | ¥37.13400 | ¥1,856.70 |
| 100 | ¥35.36000 | ¥3,536.00 |
| 250 | ¥33.14648 | ¥8,286.62 |
| 500 | ¥31.56526 | ¥15,782.63 |
| 1,000 | ¥30.05970 | ¥30,059.70 |
| 2,500 | ¥28.18011 | ¥70,450.27 |










