
83-822 | |
|---|---|
DigiKey Part Number | ARF1001-ND |
Manufacturer | |
Manufacturer Product Number | 83-822 |
Description | CONN UHF PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | UHF Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 300 MHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Features PL-259 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-8, 8A, 9, 9A, 9B, 87, 213, 214, 225, 302, 393 | Voltage Rating 500 V |
Fastening Type Threaded | Mating Cycles 500 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥123.72000 | ¥123.72 |
| 10 | ¥105.17800 | ¥1,051.78 |
| 25 | ¥98.58480 | ¥2,464.62 |
| 50 | ¥93.87940 | ¥4,693.97 |
| 100 | ¥89.39950 | ¥8,939.95 |
| 250 | ¥83.80680 | ¥20,951.70 |
| 500 | ¥79.81092 | ¥39,905.46 |
| 1,000 | ¥76.00656 | ¥76,006.56 |









