UHF Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

182120

DigiKey Part Number
182120-ND
Manufacturer
Manufacturer Product Number
182120
Description
CONN UHF PLUG STR SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
UHF Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
300 MHz
Mfr
Number of Ports
1
Packaging
Bag
Features
PL-259
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Brass
Connector Type
Plug, Male Pin
Body Material
Zinc Die Cast
Contact Termination
Solder
Body Finish
Silver
Shield Termination
Solder
Center Contact Plating
Silver
Impedance
Non-Constant
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Free Hanging (In-Line)
Voltage Rating
500 V
Cable Group
RG-8, 8A, 9, 9A, 9B, 87, 213, 214, 225, 302, 393
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥101.97000¥101.97
10¥86.62800¥866.28
25¥81.19800¥2,029.95
50¥77.32120¥3,866.06
100¥73.63110¥7,363.11
300¥68.14283¥20,442.85
500¥65.73258¥32,866.29
1,000¥62.59941¥62,599.41
Manufacturers Standard Package