47-20029 | ||
---|---|---|
DigiKey Part Number | 47-20029-ND | |
Manufacturer | ||
Manufacturer Product Number | 47-20029 | |
Description | TOOL DIE SET .429/.213/.100 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Tool Die Set For Coaxial, RF Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF Connectors | |
Specifications | Hex - 0.100", 0.213", 0.429" | |
Compatible Tools | 47-10000 | |
Cable Group | RG-8, 8X, 11, 55, 58, 141, 142, 213, 214, 223, 225, 393, 400, LMR240 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥458.36000 | ¥458.36 |
5 | ¥431.39200 | ¥2,156.96 |
10 | ¥417.91600 | ¥4,179.16 |
25 | ¥404.43520 | ¥10,110.88 |