336503-12-0300 | ||
---|---|---|
DigiKey Part Number | ACX1909-ND | |
Manufacturer | ||
Manufacturer Product Number | 336503-12-0300 | |
Description | CBL ASSY U.FL-MCX PL-SKT 11.811" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to MCX 1.13mm OD Coaxial Cable 11.811" (300.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to MCX | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MCX Socket | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 11.811" (300.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.61000 | ¥190.61 |
10 | ¥165.23400 | ¥1,652.34 |
25 | ¥156.60880 | ¥3,915.22 |
50 | ¥154.33900 | ¥7,716.95 |
100 | ¥136.18210 | ¥13,618.21 |
250 | ¥127.10336 | ¥31,775.84 |
500 | ¥124.37974 | ¥62,189.87 |