336203-12-0250 | ||
---|---|---|
DigiKey Part Number | ACX1860-ND | |
Manufacturer | ||
Manufacturer Product Number | 336203-12-0250 | |
Description | CBL ASSY U.FL-TNC PLG-JCK 9.843" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to TNC 1.13mm OD Coaxial Cable 9.843" (250.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to TNC | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 9.843" (250.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.71000 | ¥195.71 |
10 | ¥171.40900 | ¥1,714.09 |
25 | ¥164.00480 | ¥4,100.12 |
50 | ¥158.71440 | ¥7,935.72 |
100 | ¥153.42310 | ¥15,342.31 |
250 | ¥144.95836 | ¥36,239.59 |
500 | ¥140.72588 | ¥70,362.94 |