31-2368 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 0
Unit Price: ¥0.00000
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31-2368

DigiKey Part Number
ARF1084-ND
Manufacturer
Manufacturer Product Number
31-2368
Description
CONN TNC PLUG STR 50 OHM CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Bulk
Center Contact Material
Brass
Part Status
Active
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Nickel
Contact Termination
Crimp or Solder
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
500 V
Cable Group
RG-59, 59B, 62, 140, 210, Belden 8241, 8263, 8279, 9209
Mating Cycles
500
Fastening Type
Threaded
Insertion Loss
0.18dB
Frequency - Max
11 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
73057Pomona Electronics0501-2077-ND¥0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.80000¥95.80
10¥81.38100¥813.81
25¥76.28560¥1,907.14
50¥72.64340¥3,632.17
100¥69.17600¥6,917.60
250¥64.84724¥16,211.81
500¥61.75476¥30,877.38
1,000¥58.81062¥58,810.62
Manufacturers Standard Package