
CTL-1 | |
|---|---|
DigiKey Part Number | ARF1116-ND |
Manufacturer | |
Manufacturer Product Number | CTL-1 |
Description | TOOL HAND CRIMPER COAX SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF - BNC, TNC |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Amphenol RF | For Use With/Related Products Coaxial, RF - BNC, TNC |
Series | Ratcheting Ratchet |
Packaging Bulk | Wire Entry Location Side Entry |
Part Status Not For New Designs | Base Product Number |
Tool Method Manual |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,579.96000 | ¥1,579.96 |
| 5 | ¥1,464.45400 | ¥7,322.27 |
| 10 | ¥1,417.40200 | ¥14,174.02 |
| 25 | ¥1,357.55840 | ¥33,938.96 |
















