SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
901-9876-RFX
901-9876-RFX

901-9876-RFX

DigiKey Part Number
ARFX1213-ND
Manufacturer
Manufacturer Product Number
901-9876-RFX
Description
CONN SMA PLUG STR 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Bulk
Center Contact Material
Brass
Part Status
Active
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Nickel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
500 V
Cable Group
RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Frequency - Max
12.4 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,057
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.18000¥53.18
10¥45.15400¥451.54
25¥42.32600¥1,058.15
50¥40.30300¥2,015.15
100¥38.37940¥3,837.94
300¥35.51717¥10,655.15
500¥34.26044¥17,130.22
1,000¥32.62654¥32,626.54
2,500¥30.58652¥76,466.30
Manufacturers Standard Package