31-2226 | ||
---|---|---|
DigiKey Part Number | ARF1133-ND | |
Manufacturer | ||
Manufacturer Product Number | 31-2226 | |
Description | CONN TWINAX PLUG STR 50 OHM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | BNC, Twinaxial Connector Plug, Female Socket and Male Pin 50 Ohms Free Hanging (In-Line) Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket and Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-108, 108A | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | Weatherproof | |
Center Contact Material | Beryllium Copper, Brass | |
Includes | 10 pcs - 1 Connector, 1 Braid Clamp, 1 Clamp, 2 Contacts, 1 Gasket, 2 Insulators, 2 Washers | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥250.07000 | ¥250.07 |
10 | ¥219.01000 | ¥2,190.10 |
25 | ¥209.54160 | ¥5,238.54 |
50 | ¥202.78260 | ¥10,139.13 |
100 | ¥196.02350 | ¥19,602.35 |
250 | ¥185.20884 | ¥46,302.21 |