Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2FA1-NZSP-PCB-3 | |
|---|---|
DigiKey Part Number | 115-2FA1-NZSP-PCB-3TR-ND - Tape & Reel (TR) 115-2FA1-NZSP-PCB-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2FA1-NZSP-PCB-3 |
Description | FAKRA GEN 2 PCB THROUGH HOLE RIG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Code Z |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Color Blue, Water |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Zinc Die Cast |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole, Right Angle | Mating Cycles 100 |
Fastening Type Locking Ramp | Base Product Number |
Frequency - Max 3 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2FA1-WZSP-PCBA3 | Amphenol RF | 620 | 115-2FA1-WZSP-PCBA3CT-ND | ¥41.68000 | Parametric Equivalent |
| FA1-NZRP-PCB-8 | Amphenol RF | 1,417 | FA1-NZRP-PCB-8-ND | ¥35.64000 | Parametric Equivalent |
| 1-2474494-5 | TE Connectivity AMP Connectors | 772 | 17-1-2474494-5CT-ND | ¥36.14000 | Parametric Equivalent |
| 1-2485540-5 | TE Connectivity AMP Connectors | 795 | 17-1-2485540-5CT-ND | ¥40.69000 | Parametric Equivalent |
| 2-2287906-0 | TE Connectivity AMP Connectors | 0 | 17-2-2287906-0-ND | ¥29.86684 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.51000 | ¥53.51 |
| 10 | ¥45.43500 | ¥454.35 |
| 25 | ¥42.58400 | ¥1,064.60 |
| 50 | ¥40.54940 | ¥2,027.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 150 | ¥36.80973 | ¥5,521.46 |
| 300 | ¥35.05293 | ¥10,515.88 |
| 450 | ¥34.06484 | ¥15,329.18 |
| 750 | ¥32.85979 | ¥24,644.84 |
| 1,050 | ¥32.08971 | ¥33,694.20 |
| 1,500 | ¥31.29311 | ¥46,939.67 |















