265103-01-12.00 | |
---|---|
DigiKey Part Number | ACX2542-ND |
Manufacturer | |
Manufacturer Product Number | 265103-01-12.00 |
Description | CBL ASSY MMCX PLUG TO PLUG 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to MMCX RG-316 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | MMCX to MMCX | |
1st Connector | MMCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.22000 | ¥188.22 |
10 | ¥163.14800 | ¥1,631.48 |
25 | ¥154.63120 | ¥3,865.78 |
50 | ¥152.38980 | ¥7,619.49 |
100 | ¥134.46080 | ¥13,446.08 |
250 | ¥125.49704 | ¥31,374.26 |
500 | ¥122.80782 | ¥61,403.91 |