
182106 | |
|---|---|
DigiKey Part Number | 182106-ND |
Manufacturer | |
Manufacturer Product Number | 182106 |
Description | CONN UHF PLUG STR SOLDER |
Customer Reference | |
Detailed Description | UHF Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 300 MHz |
Mfr | Number of Ports 1 |
Packaging Bag | Features PL-259 |
Part Status Obsolete | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Silver |
Impedance Non-Constant | Dielectric Material Phenol Formaldehyde (Phenolic) |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-8, 8A, 9, 9A, 9B, 87, 213, 214, 225, 302, 393 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 182120 | Amphenol RF | 14 | 182120-ND | ¥101.97000 | Parametric Equivalent |
| 83-1SP-15RFX | Amphenol RF | 1,462 | ARFX1000-ND | ¥48.96000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.38000 | ¥59.38 |
| 10 | ¥50.43900 | ¥504.39 |
| 25 | ¥47.27480 | ¥1,181.87 |
| 50 | ¥45.01680 | ¥2,250.84 |
| 100 | ¥42.86750 | ¥4,286.75 |






