N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172210

DigiKey Part Number
ARF2994-ND
Manufacturer
Manufacturer Product Number
172210
Description
CONN N RCPT STR 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Bag
Center Contact Material
Phosphor Bronze
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
White Bronze
Connector Type
Receptacle, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder Cup
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
1500 V
Mounting Type
Panel Mount
Mating Cycles
500
Mounting Feature
Flange
Insertion Loss
0.15dB
Fastening Type
Threaded
Base Product Number
Frequency - Max
11 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE45085Pasternack16099-PE45085-ND¥381.91000Parametric Equivalent
In-Stock: 234
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥123.31000¥123.31
10¥104.76400¥1,047.64
25¥98.20120¥2,455.03
50¥93.51540¥4,675.77
100¥89.05210¥8,905.21
300¥82.41547¥24,724.64
500¥79.50096¥39,750.48
1,000¥75.71149¥75,711.49
Manufacturers Standard Package