
PE45085 | |
|---|---|
DigiKey Part Number | 6099-PE45085-ND |
Manufacturer | |
Manufacturer Product Number | PE45085 |
Description | N FEMALE CONNECTOR SOLDER ATTACH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 11 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder Cup | Body Finish Tri-Metal |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Flange |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥381.91000 | ¥381.91 |
| 10 | ¥324.63000 | ¥3,246.30 |
| 25 | ¥304.31280 | ¥7,607.82 |
| 50 | ¥289.79720 | ¥14,489.86 |
| 100 | ¥275.97800 | ¥27,597.80 |
| 250 | ¥258.72452 | ¥64,681.13 |

