



172148 | |
|---|---|
DigiKey Part Number | ACX1160-ND |
Manufacturer | |
Manufacturer Product Number | 172148 |
Description | CONN N JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Phosphor Bronze |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Spacer |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1500 V |
Cable Group RG-8X, Belden 9258, LMR-240 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.15dB |
Frequency - Max 11 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFN-1029-SX | RF Industries | 166 | 5480-RFN-1029-SX-ND | ¥88.65000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.88000 | ¥69.88 |
| 10 | ¥59.41200 | ¥594.12 |
| 25 | ¥55.68680 | ¥1,392.17 |
| 50 | ¥53.02880 | ¥2,651.44 |
| 100 | ¥50.49660 | ¥5,049.66 |
| 300 | ¥46.73183 | ¥14,019.55 |
| 500 | ¥45.07876 | ¥22,539.38 |
| 1,000 | ¥42.92922 | ¥42,929.22 |











