
RFN-1029-SX | |
|---|---|
DigiKey Part Number | 5480-RFN-1029-SX-ND |
Manufacturer | |
Manufacturer Product Number | RFN-1029-SX |
Description | N FEMALE CRIMP; 50 OHMS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Silver |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 1000 V |
Mounting Type Free Hanging (In-Line) | Insertion Loss 0.2dB |
Cable Group RG-8X, Belden 9258, LMR-240 | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.65000 | ¥88.65 |
| 10 | ¥75.34800 | ¥753.48 |
| 100 | ¥64.04370 | ¥6,404.37 |
| 1,000 | ¥54.44742 | ¥54,447.42 |


