135113-02-24.00 | ||
---|---|---|
DigiKey Part Number | 115-135113-02-24.00-ND | |
Manufacturer | ||
Manufacturer Product Number | 135113-02-24.00 | |
Description | CBL ASSY SMA JACK TO JACK 24" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 24.00" (609.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.07000 | ¥196.07 |
10 | ¥171.71300 | ¥1,717.13 |
25 | ¥164.29800 | ¥4,107.45 |
50 | ¥158.99680 | ¥7,949.84 |
100 | ¥153.69740 | ¥15,369.74 |
250 | ¥145.21784 | ¥36,304.46 |
500 | ¥140.97788 | ¥70,488.94 |