135103-04-06.00 | |
---|---|
DigiKey Part Number | ACX1596-ND |
Manufacturer | |
Manufacturer Product Number | 135103-04-06.00 |
Description | CBL ASSY SMA PLUG TO PLUG 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-58 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.99000 | ¥190.99 |
10 | ¥165.56100 | ¥1,655.61 |
25 | ¥156.91920 | ¥3,922.98 |
50 | ¥154.64540 | ¥7,732.27 |
100 | ¥136.45120 | ¥13,645.12 |
250 | ¥127.35488 | ¥31,838.72 |
500 | ¥124.62584 | ¥62,312.92 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/874/306/135103-04-48_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/874/306/135103-04-48_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/874/306/135103-04-48_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/874/306/135103-04-48_tmb.jpg)