
135101-R2-05.00 | |
|---|---|
DigiKey Part Number | ACX1677-ND |
Manufacturer | |
Manufacturer Product Number | 135101-R2-05.00 |
Description | COAX CABLE SMA TO SMA 5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .141 5.000" (127.00mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 5.000" (127.00mm) |
Part Status Active | Cable Type Hand Formable .141 |
Style SMA to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Plug | Frequency - Max 12.4 GHz |
1st Contact Gender Male | Color Copper |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector SMA Plug |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥306.72000 | ¥306.72 |
| 10 | ¥260.70700 | ¥2,607.07 |
| 25 | ¥244.38400 | ¥6,109.60 |
| 50 | ¥232.72560 | ¥11,636.28 |
| 100 | ¥221.62680 | ¥22,162.68 |
| 250 | ¥207.76836 | ¥51,942.09 |






