
135101-R2-04.00 | |
|---|---|
DigiKey Part Number | ACX1676-ND |
Manufacturer | |
Manufacturer Product Number | 135101-R2-04.00 |
Description | COAX CABLE SMA TO SMA 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .141 4.000" (101.60mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 4.000" (101.60mm) |
Part Status Active | Cable Type Hand Formable .141 |
Style SMA to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Plug | Frequency - Max 12.4 GHz |
1st Contact Gender Male | Color Copper |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector SMA Plug |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥296.97000 | ¥296.97 |
| 10 | ¥252.41700 | ¥2,524.17 |
| 25 | ¥236.61280 | ¥5,915.32 |
| 50 | ¥225.32340 | ¥11,266.17 |
| 100 | ¥214.57640 | ¥21,457.64 |
| 250 | ¥201.15972 | ¥50,289.93 |






