Cable Assembly Coaxial SMA to SMA Hand Formable .141 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135101-R2-03.00

DigiKey Part Number
ACX1675-ND
Manufacturer
Manufacturer Product Number
135101-R2-03.00
Description
COAX CABLE SMA TO SMA 3"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA Hand Formable .141 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
3.000" (76.20mm)
Part Status
Active
Cable Type
Hand Formable .141
Style
SMA to SMA
Overall Impedance
50 Ohms
1st Connector
SMA Plug
Frequency - Max
12.4 GHz
1st Contact Gender
Male
Color
Copper
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
2nd Connector
SMA Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥291.59000¥291.59
10¥247.86000¥2,478.60
25¥232.34080¥5,808.52
50¥221.25340¥11,062.67
100¥210.70260¥21,070.26
250¥197.52736¥49,381.84
Manufacturers Standard Package
Alternate Length
COAX CABLE SMA TO SMA 4"
In-Stock: 63
Unit Price: ¥296.97000
COAX CABLE SMA TO SMA 5"
In-Stock: 60
Unit Price: ¥306.72000
COAX CABLE SMA TO SMA 6"
In-Stock: 76
Unit Price: ¥315.86000
COAX CABLE SMA TO SMA 7"
In-Stock: 39
Unit Price: ¥325.35000
COAX CABLE SMA TO SMA 8"
In-Stock: 85
Unit Price: ¥336.00000
Assembly Component