TNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp

122390

DigiKey Part Number
ACX1849-ND
Manufacturer
Manufacturer Product Number
122390
Description
CONN TNC PLUG STR 75 OHM CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Bag
Ingress Protection
Weatherproof
Part Status
Active
Center Contact Material
Brass
Connector Style
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Connector Type
Plug, Male Pin
Body Material
Brass
Contact Termination
Crimp
Body Finish
Nickel
Shield Termination
Crimp
Center Contact Plating
Gold
Impedance
75 Ohms
Dielectric Material
Polyoxymethylene (POM) Acetal
Mounting Type
Free Hanging (In-Line)
Voltage Rating
500 V
Cable Group
RG-6, 6A, 54, 143, 212, Belden 1152A, 89248, 9290
Mating Cycles
500
Fastening Type
Threaded
Insertion Loss
0.18dB
Frequency - Max
1 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.91000¥32.91
10¥28.00200¥280.02
25¥26.24240¥656.06
50¥24.99020¥1,249.51
100¥23.79610¥2,379.61
300¥22.02107¥6,606.32
500¥21.24148¥10,620.74
1,000¥20.22825¥20,228.25
2,500¥18.96304¥47,407.60
Manufacturers Standard Package