122389 | ||
---|---|---|
DigiKey Part Number | ARF2929-ND | |
Manufacturer | ||
Manufacturer Product Number | 122389 | |
Description | CONN TNC JACK STR 50OHM CRIMP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | RG-405 (.085", .086" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Insulator | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.18dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.73000 | ¥72.73 |
10 | ¥65.42800 | ¥654.28 |
25 | ¥61.63240 | ¥1,540.81 |
50 | ¥60.05300 | ¥3,002.65 |
100 | ¥58.47190 | ¥5,847.19 |
300 | ¥52.15097 | ¥15,645.29 |
500 | ¥48.99026 | ¥24,495.13 |
1,000 | ¥43.30111 | ¥43,301.11 |