095-902-450-008 | ||
---|---|---|
DigiKey Part Number | ARF2440-ND | |
Manufacturer | ||
Manufacturer Product Number | 095-902-450-008 | |
Description | CBL ASSY SMA PLUG TO PLUG 8" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .141 8.000" (203.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 8.000" (203.20mm) | |
Cable Type | Hand Formable .141 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥390.79000 | ¥390.79 |
10 | ¥342.21100 | ¥3,422.11 |
25 | ¥327.41960 | ¥8,185.49 |
50 | ¥316.85860 | ¥15,842.93 |
100 | ¥306.29660 | ¥30,629.66 |
250 | ¥289.39764 | ¥72,349.41 |