095-850-276-012 | ||
---|---|---|
DigiKey Part Number | 115-095-850-276-012-ND | |
Manufacturer | ||
Manufacturer Product Number | 095-850-276-012 | |
Description | CBL ASSY TNC PLUG TO PLUG 12" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial TNC to TNC LMR 195 12.00" (304.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.66000 | ¥190.66 |
10 | ¥165.19600 | ¥1,651.96 |
25 | ¥156.57640 | ¥3,914.41 |
50 | ¥154.30760 | ¥7,715.38 |
100 | ¥136.15340 | ¥13,615.34 |
250 | ¥127.07648 | ¥31,769.12 |
500 | ¥124.35346 | ¥62,176.73 |