095-850-272M050 | |
---|---|
DigiKey Part Number | 115-095-850-272M050-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-272M050 |
Description | CBL ASSY TNC PLUG TO PLUG 19.69" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-174 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.83000 | ¥152.83 |
10 | ¥132.41300 | ¥1,324.13 |
25 | ¥125.49960 | ¥3,137.49 |
50 | ¥123.68180 | ¥6,184.09 |
100 | ¥109.13110 | ¥10,913.11 |
250 | ¥101.85568 | ¥25,463.92 |
500 | ¥99.67304 | ¥49,836.52 |