095-850-272-012 | |
---|---|
DigiKey Part Number | 115-095-850-272-012-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-272-012 |
Description | CBL ASSY TNC PLUG TO PLUG 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-174 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.09000 | ¥185.09 |
10 | ¥160.41400 | ¥1,604.14 |
25 | ¥152.04280 | ¥3,801.07 |
50 | ¥149.83720 | ¥7,491.86 |
100 | ¥132.20960 | ¥13,220.96 |
250 | ¥123.39572 | ¥30,848.93 |
500 | ¥120.75174 | ¥60,375.87 |