095-850-269-036 | |
---|---|
DigiKey Part Number | 115-095-850-269-036-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-269-036 |
Description | CBL ASSY BNC JACK TO PLUG 36" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.80000 | ¥196.80 |
10 | ¥170.53000 | ¥1,705.30 |
25 | ¥161.63080 | ¥4,040.77 |
50 | ¥159.28920 | ¥7,964.46 |
100 | ¥140.54890 | ¥14,054.89 |
250 | ¥131.17928 | ¥32,794.82 |
500 | ¥128.36836 | ¥64,184.18 |