095-850-185M025 | ||
---|---|---|
DigiKey Part Number | ARF2712-ND | |
Manufacturer | ||
Manufacturer Product Number | 095-850-185M025 | |
Description | CBL ASSY HD-BNC PLUG-PLUG 9.843" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial HD-BNC to HD-BNC RG-316 9.843" (250.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | HD-BNC to HD-BNC | |
1st Connector | HD-BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | HD-BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥395.88000 | ¥395.88 |
10 | ¥346.66200 | ¥3,466.62 |
25 | ¥331.67680 | ¥8,291.92 |
50 | ¥320.97820 | ¥16,048.91 |
100 | ¥310.27960 | ¥31,027.96 |
250 | ¥293.16096 | ¥73,290.24 |