095-820-109-30Z | |
---|---|
DigiKey Part Number | ARF3134-ND |
Manufacturer | |
Manufacturer Product Number | 095-820-109-30Z |
Description | CBL ASSY U.FL-FAKRA PL-P 11.811" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to Fakra SMB 1.37mm OD Coaxial Cable 11.811" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to Fakra SMB | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra SMB Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 11.811" (300.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Locking | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥238.00000 | ¥238.00 |
10 | ¥208.41500 | ¥2,084.15 |
25 | ¥199.40640 | ¥4,985.16 |
50 | ¥192.97340 | ¥9,648.67 |
100 | ¥186.54140 | ¥18,654.14 |
250 | ¥176.24916 | ¥44,062.29 |
500 | ¥171.10312 | ¥85,551.56 |