082-6513-EE | |
---|---|
DigiKey Part Number | 115-082-6513-EE-ND |
Manufacturer | |
Manufacturer Product Number | 082-6513-EE |
Description | N-TYPE STRAIGHT CRIMP PLUG LMR-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-400 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Beryllium Copper | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥334.20000 | ¥334.20 |
10 | ¥292.65500 | ¥2,926.55 |
25 | ¥280.01080 | ¥7,000.27 |
50 | ¥270.97740 | ¥13,548.87 |
100 | ¥261.94470 | ¥26,194.47 |
250 | ¥247.49276 | ¥61,873.19 |