
082-340-1054 | |
|---|---|
DigiKey Part Number | ARF2877-ND |
Manufacturer | |
Manufacturer Product Number | 082-340-1054 |
Description | CONN N PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Silver |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1500 V |
Cable Group Belden 9913, 9914, LMR-400 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.15dB |
Frequency - Max 11 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172102H243 | Amphenol RF | 3,551 | ACX1129-ND | ¥86.92000 | Parametric Equivalent |
| 172102H243-11 | Amphenol RF | 78 | ARF2990-ND | ¥154.32000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥293.09000 | ¥293.09 |
| 10 | ¥249.10900 | ¥2,491.09 |
| 25 | ¥233.51480 | ¥5,837.87 |
| 50 | ¥222.37520 | ¥11,118.76 |
| 100 | ¥211.76980 | ¥21,176.98 |
| 300 | ¥195.99367 | ¥58,798.10 |



