034-5016 | |
---|---|
DigiKey Part Number | 115-034-5016-ND |
Manufacturer | |
Manufacturer Product Number | 034-5016 |
Description | HD-BNC RIGHT ANGLE CRIMP PLUG FO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Phosphor Bronze | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.44000 | ¥147.44 |
10 | ¥127.81100 | ¥1,278.11 |
25 | ¥121.13720 | ¥3,028.43 |
50 | ¥119.38200 | ¥5,969.10 |
100 | ¥105.33660 | ¥10,533.66 |
250 | ¥98.31416 | ¥24,578.54 |
500 | ¥96.20748 | ¥48,103.74 |