034-1140-12G | |
---|---|
DigiKey Part Number | 115-034-1140-12G-ND |
Manufacturer | |
Manufacturer Product Number | 034-1140-12G |
Description | RF CONNECTOR HD-BNC RIGHT ANGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Isolated | |
Housing Color | Gold, Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.50000 | ¥93.50 |
10 | ¥84.12100 | ¥841.21 |
25 | ¥79.24320 | ¥1,981.08 |
50 | ¥77.21220 | ¥3,860.61 |
100 | ¥75.18040 | ¥7,518.04 |
250 | ¥67.05264 | ¥16,763.16 |
500 | ¥62.98868 | ¥31,494.34 |
1,000 | ¥55.67391 | ¥55,673.91 |