031-71035 | ||
---|---|---|
DigiKey Part Number | ARF2062-ND | |
Manufacturer | ||
Manufacturer Product Number | 031-71035 | |
Description | CONN BNC PLUG STR 75 OHM CRIMP | |
Customer Reference | ||
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 031-71035 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-59 Plenum, Belden 1506, 82108, 9104 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.90000 | ¥83.90 |
10 | ¥75.47700 | ¥754.77 |
25 | ¥71.09960 | ¥1,777.49 |
50 | ¥69.27540 | ¥3,463.77 |
100 | ¥67.45290 | ¥6,745.29 |
300 | ¥60.16057 | ¥18,048.17 |
500 | ¥56.51446 | ¥28,257.23 |
1,000 | ¥49.95158 | ¥49,951.58 |