031-71000-RFX | ||
---|---|---|
DigiKey Part Number | ARFX1117-ND | |
Manufacturer | ||
Manufacturer Product Number | 031-71000-RFX | |
Description | CONN BNC PLUG STR 75 OHM CRIMP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-6, Belden 1694, 1694A, 9248 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.44000 | ¥53.44 |
10 | ¥48.50900 | ¥485.09 |
25 | ¥45.94920 | ¥1,148.73 |
50 | ¥44.87880 | ¥2,243.94 |
100 | ¥42.74280 | ¥4,274.28 |
300 | ¥37.39960 | ¥11,219.88 |
500 | ¥36.33096 | ¥18,165.48 |
1,000 | ¥30.98823 | ¥30,988.23 |
2,500 | ¥28.85110 | ¥72,127.75 |