BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
031-70537-12G
031-70537-12G
12G-SDI Broadcast Connectors, Adapters, and Cable Assemblies | Datasheet Preview

031-70537-12G

DigiKey Part Number
ARF2665-ND
Manufacturer
Manufacturer Product Number
031-70537-12G
Description
CONN BNC STRAIGHT PLUG 75 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
031-70537-12G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
12 GHz
Mfr
Number of Ports
1
Packaging
Bag
Housing Color
Silver
Part Status
Active
Center Contact Material
Brass
Connector Style
Includes
4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Insulator
Connector Type
Plug, Male Pin
Body Material
Brass
Contact Termination
Crimp
Body Finish
Nickel
Shield Termination
Crimp
Center Contact Plating
Gold
Impedance
75 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-30°C ~ 75°C
Cable Group
Belden 1855A, 4855R
Mating Cycles
500
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,154
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.74000¥55.74
10¥47.36200¥473.62
25¥44.39320¥1,109.83
50¥42.27300¥2,113.65
100¥40.25500¥4,025.50
300¥37.25303¥11,175.91
500¥35.93512¥17,967.56
1,000¥34.22141¥34,221.41
2,500¥32.08163¥80,204.07
Manufacturers Standard Package